Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
Height
119mm
AC or DC Operation
AC
Power Consumption
20W
Width
119mm
Depth
38mm
Termination Type
Flat Plug
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
51dB
Fan Speed
2650rpm
Bearing Type
Ball
IP Rating
IP20
Distrelec Product Id
15419742
Country of Origin
Hungary
€ 66.00
€ 66.00 Each (Exc. Vat)
€ 80.52
€ 80.52 Each (inc. VAT)
1
€ 66.00
€ 66.00 Each (Exc. Vat)
€ 80.52
€ 80.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 66.00 |
5 - 9 | € 60.50 |
10 - 24 | € 56.00 |
25 - 49 | € 52.00 |
50+ | € 48.30 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
Height
119mm
AC or DC Operation
AC
Power Consumption
20W
Width
119mm
Depth
38mm
Termination Type
Flat Plug
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
51dB
Fan Speed
2650rpm
Bearing Type
Ball
IP Rating
IP20
Distrelec Product Id
15419742
Country of Origin
Hungary