ebm-papst 600 F Series Axial Fan, 12 V dc, DC Operation, 19m³/h, 400mW, 33mA Max, 60 x 60 x 15mm

RS tootekood: 364-2174Bränd: ebm-papstTootja Part nr.: 612FLDistrelec Article No.: 30147831
brand-logo
Kuva kõik kategoorias Axial Fans

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

400mW

Maximum Current

33mA

Depth

15mm

Dimensions

60 x 60 x 15mm

Air Flow

19m³/h

Noise Level

16dB

Fan Speed

2650rpm

Bearing Type

Sleeve

Distrelec Product Id

30147831

Päritoluriik

Hungary

Toote üksikasjad

ebm-papst 600 Series Sleeve Bearing DC Axial Fans

From ebm-papst, the 600 Series of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.

Lao andmed ajutiselt ei ole saadaval.

€ 29,60

€ 29,60 tk (ilma käibemaksuta)

€ 36,70

€ 36,70 tk (koos käibemaksuga)

ebm-papst 600 F Series Axial Fan, 12 V dc, DC Operation, 19m³/h, 400mW, 33mA Max, 60 x 60 x 15mm

€ 29,60

€ 29,60 tk (ilma käibemaksuta)

€ 36,70

€ 36,70 tk (koos käibemaksuga)

ebm-papst 600 F Series Axial Fan, 12 V dc, DC Operation, 19m³/h, 400mW, 33mA Max, 60 x 60 x 15mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 29,60
5 - 9€ 27,20
10 - 24€ 25,10
25 - 49€ 23,40
50+€ 20,50

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

400mW

Maximum Current

33mA

Depth

15mm

Dimensions

60 x 60 x 15mm

Air Flow

19m³/h

Noise Level

16dB

Fan Speed

2650rpm

Bearing Type

Sleeve

Distrelec Product Id

30147831

Päritoluriik

Hungary

Toote üksikasjad

ebm-papst 600 Series Sleeve Bearing DC Axial Fans

From ebm-papst, the 600 Series of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.