ebm-papst 6200 N Series Axial Fan, 24 V dc, DC Operation, 350m³/h, 12W, IP20, 171.5 x 50.8mm

RS Stock No.: 826-0786Brand: ebm-papstManufacturers Part No.: 6224NM
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

12W

Depth

50.8mm

Termination Type

Flat Plug

Dimensions

171.5 x 50.8mm

Air Flow

350m³/h

Noise Level

50dB

Fan Speed

2850rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

IP Rating

IP20

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

€ 131.00

€ 131.00 Each (Exc. Vat)

€ 162.44

€ 162.44 Each (inc. VAT)

ebm-papst 6200 N Series Axial Fan, 24 V dc, DC Operation, 350m³/h, 12W, IP20, 171.5 x 50.8mm

€ 131.00

€ 131.00 Each (Exc. Vat)

€ 162.44

€ 162.44 Each (inc. VAT)

ebm-papst 6200 N Series Axial Fan, 24 V dc, DC Operation, 350m³/h, 12W, IP20, 171.5 x 50.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 131.00
5 - 9€ 123.00
10 - 24€ 114.00
25 - 49€ 110.00
50+€ 106.00

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

12W

Depth

50.8mm

Termination Type

Flat Plug

Dimensions

171.5 x 50.8mm

Air Flow

350m³/h

Noise Level

50dB

Fan Speed

2850rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

IP Rating

IP20

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking