ebm-papst EC Series Fan Speed Controller for Use with ebm-papst EC 0-10V Speed Controllable Fans, 230 V ac, 2 Speeds

RS Stock No.: 884-1187Brand: ebm-papstManufacturers Part No.: CN1083
brand-logo
View all in Fan Speed Controllers

Technical Document

Specifications

For Use With

ebm-papst EC 0-10V Speed Controllable Fans

Speed Settings

2 Speeds

Output Configuration

Pulse Width Modulation

Supply Voltage

230 V ac

Alarm Output

Solid State Relay

Series

EC

Country of Origin

United Kingdom

Product details

ebm-papst HRU Heat Recovery EC Fan Controller

The HRU controller has been designed for use in industrial and commercial heat recovery applications. With a twin fan controller the mains powered HRU is suitable for use with all ebm-papst EC 0-10V speed controllable fans. Two fans can be independently controlled setting the speed via an individual potentiometer.

Two switched live inputs: Normal/boost speed, Remote on/off.
Alarm output for fan or thermistor fail.
LED's Fans and Thermistors Ok/Fail.
LED's Fan1/ Fan 2 run.
Thermistor connections, supply and extract air temperatures.
Low temperature shut off.
High temperature Activation of summer bypass relay.
Summer bypass control relay change over contacts rated at 230 V ac, 5A.
PIR / CO2 / Humidistat / thermostat for boost select.
BMS remote enable input.
Filter maintenance alarm LED and solid state relay output. DIP selectable period 3/ 6 / 12 months with reset switch and disable.

Stock information temporarily unavailable.

€ 140.00

€ 140.00 Each (Exc. Vat)

€ 173.60

€ 173.60 Each (inc. VAT)

ebm-papst EC Series Fan Speed Controller for Use with ebm-papst EC 0-10V Speed Controllable Fans, 230 V ac, 2 Speeds

€ 140.00

€ 140.00 Each (Exc. Vat)

€ 173.60

€ 173.60 Each (inc. VAT)

ebm-papst EC Series Fan Speed Controller for Use with ebm-papst EC 0-10V Speed Controllable Fans, 230 V ac, 2 Speeds
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

ebm-papst EC 0-10V Speed Controllable Fans

Speed Settings

2 Speeds

Output Configuration

Pulse Width Modulation

Supply Voltage

230 V ac

Alarm Output

Solid State Relay

Series

EC

Country of Origin

United Kingdom

Product details

ebm-papst HRU Heat Recovery EC Fan Controller

The HRU controller has been designed for use in industrial and commercial heat recovery applications. With a twin fan controller the mains powered HRU is suitable for use with all ebm-papst EC 0-10V speed controllable fans. Two fans can be independently controlled setting the speed via an individual potentiometer.

Two switched live inputs: Normal/boost speed, Remote on/off.
Alarm output for fan or thermistor fail.
LED's Fans and Thermistors Ok/Fail.
LED's Fan1/ Fan 2 run.
Thermistor connections, supply and extract air temperatures.
Low temperature shut off.
High temperature Activation of summer bypass relay.
Summer bypass control relay change over contacts rated at 230 V ac, 5A.
PIR / CO2 / Humidistat / thermostat for boost select.
BMS remote enable input.
Filter maintenance alarm LED and solid state relay output. DIP selectable period 3/ 6 / 12 months with reset switch and disable.