Technical Document
Specifications
Brand
ebm-papstFor Use With
ebm-papst 4-wire PWM Controlled DC fans
Speed Settings
Variable
Maximum Current
1µA
Output Configuration
Pulse Width Modulation
Supply Voltage
12 V dc
Country of Origin
United Kingdom
Product details
DCP Fan Controllers
The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.
Features and Benefits
Solution for nominal voltages of 12, 24 & 48VDC
Choice of pre-set temperature profiles
Controls fans from 15 - 100% speed
Offers a set of functions such as over-temperature, fan and sensor failure
Small system footprint
Supplied with 2m temperature sensor lead
No additional power supply required
Over-moulded finish
Supplied with
temperature sensor on 2m lead
€ 40.50
€ 40.50 Each (Exc. Vat)
€ 49.41
€ 49.41 Each (inc. VAT)
1
€ 40.50
€ 40.50 Each (Exc. Vat)
€ 49.41
€ 49.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 40.50 |
5 - 14 | € 38.50 |
15 - 24 | € 34.40 |
25 - 59 | € 31.30 |
60+ | € 29.60 |
Technical Document
Specifications
Brand
ebm-papstFor Use With
ebm-papst 4-wire PWM Controlled DC fans
Speed Settings
Variable
Maximum Current
1µA
Output Configuration
Pulse Width Modulation
Supply Voltage
12 V dc
Country of Origin
United Kingdom
Product details
DCP Fan Controllers
The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.
Features and Benefits
Solution for nominal voltages of 12, 24 & 48VDC
Choice of pre-set temperature profiles
Controls fans from 15 - 100% speed
Offers a set of functions such as over-temperature, fan and sensor failure
Small system footprint
Supplied with 2m temperature sensor lead
No additional power supply required
Over-moulded finish
Supplied with
temperature sensor on 2m lead