ebm-papst Thermal Fan Controller for Use with ebm-papst 4-wire PWM Controlled DC fans, 48 V dc

RS Stock No.: 667-0380Brand: ebm-papstManufacturers Part No.: CPC482040SC-R
brand-logo
View all in Fan Speed Controllers

Technical Document

Specifications

For Use With

ebm-papst 4-wire PWM Controlled DC fans

Output Configuration

Pulse Width Modulation

Supply Voltage

48 V dc

Country of Origin

United Kingdom

Product details

DCP Fan Controllers

The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.

Features and Benefits

• Solution for nominal voltages of 12, 24 & 48VDC
• Choice of pre-set temperature profiles
• Controls fans from 15 - 100% speed
• Offers a set of functions such as over-temperature, fan and sensor failure
• Small system footprint
• Supplied with 2m temperature sensor lead
• No additional power supply required
• Over-moulded finish

Supplied with

temperature sensor on 2m lead

Stock information temporarily unavailable.

€ 38.60

€ 38.60 Each (Exc. Vat)

€ 47.09

€ 47.09 Each (inc. VAT)

ebm-papst Thermal Fan Controller for Use with ebm-papst 4-wire PWM Controlled DC fans, 48 V dc

€ 38.60

€ 38.60 Each (Exc. Vat)

€ 47.09

€ 47.09 Each (inc. VAT)

ebm-papst Thermal Fan Controller for Use with ebm-papst 4-wire PWM Controlled DC fans, 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 38.60
5 - 14€ 36.70
15 - 24€ 32.80
25 - 59€ 29.80
60+€ 28.20

Technical Document

Specifications

For Use With

ebm-papst 4-wire PWM Controlled DC fans

Output Configuration

Pulse Width Modulation

Supply Voltage

48 V dc

Country of Origin

United Kingdom

Product details

DCP Fan Controllers

The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.

Features and Benefits

• Solution for nominal voltages of 12, 24 & 48VDC
• Choice of pre-set temperature profiles
• Controls fans from 15 - 100% speed
• Offers a set of functions such as over-temperature, fan and sensor failure
• Small system footprint
• Supplied with 2m temperature sensor lead
• No additional power supply required
• Over-moulded finish

Supplied with

temperature sensor on 2m lead