ebm-papst G2G085 Series Centrifugal Fan, 24 V dc, 80m³/h, DC Operation, 117 x 127 x 76mm

RS Stock No.: 243-6445Brand: ebm-papstManufacturers Part No.: G2G085-AB02-01
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

80m³/h

Series

G2G085

Height

117mm

Width

127mm

Depth

76mm

Dimensions

117 x 127 x 76mm

Fan Speed

2500rpm

Noise Level

53dB

Bearing Type

Ball

Mounting Hole Spacing

58 x 66mm

Direction of Curve

Forward

Commutation Type

Electronic

Vertical Hole Spacing

58mm

Mounting Hole Diameter

5.5mm

Horizontal Hole Spacing

66mm

Country of Origin

Germany

€ 236.00

€ 236.00 Each (Exc. Vat)

€ 292.64

€ 292.64 Each (inc. VAT)

ebm-papst G2G085 Series Centrifugal Fan, 24 V dc, 80m³/h, DC Operation, 117 x 127 x 76mm

€ 236.00

€ 236.00 Each (Exc. Vat)

€ 292.64

€ 292.64 Each (inc. VAT)

ebm-papst G2G085 Series Centrifugal Fan, 24 V dc, 80m³/h, DC Operation, 117 x 127 x 76mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 236.00
5 - 9€ 207.00
10 - 19€ 189.00
20+€ 171.00

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

80m³/h

Series

G2G085

Height

117mm

Width

127mm

Depth

76mm

Dimensions

117 x 127 x 76mm

Fan Speed

2500rpm

Noise Level

53dB

Bearing Type

Ball

Mounting Hole Spacing

58 x 66mm

Direction of Curve

Forward

Commutation Type

Electronic

Vertical Hole Spacing

58mm

Mounting Hole Diameter

5.5mm

Horizontal Hole Spacing

66mm

Country of Origin

Germany