ebm-papst QLZ Series Tangential Centrifugal Fan, 230 V ac, 130m³/h, AC Operation, 96 x 251 x 83mm

RS tootekood: 332-5683Bränd: ebm-papstTootja Part nr.: QLZ06/1800 A297-2518L-93UK
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

230 V ac

Blower Type

Tangential

AC or DC Operation

AC

Air Flow

130m³/h

Series

QLZ

Height

96mm

Width

251mm

Depth

83mm

Dimensions

96 x 251 x 83mm

Fan Speed

1400rpm

Noise Level

40dB

Bearing Type

Sleeve

Mounting Hole Spacing

154 x 16.5mm

Mounting Hole Diameter

2.4mm

Vertical Hole Spacing

16.5mm

Horizontal Hole Spacing

154mm

Distrelec Product Id

30422604

Päritoluriik

Slovenia

Toote üksikasjad

ebm-papst Tangential Blowers - 60mm

Ebm-papst tangential blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst tangential blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.

Lao andmed ajutiselt ei ole saadaval.

€ 69,50

€ 69,50 tk (ilma käibemaksuta)

€ 84,79

€ 84,79 tk (koos käibemaksuga)

ebm-papst QLZ Series Tangential Centrifugal Fan, 230 V ac, 130m³/h, AC Operation, 96 x 251 x 83mm

€ 69,50

€ 69,50 tk (ilma käibemaksuta)

€ 84,79

€ 84,79 tk (koos käibemaksuga)

ebm-papst QLZ Series Tangential Centrifugal Fan, 230 V ac, 130m³/h, AC Operation, 96 x 251 x 83mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 69,50
5 - 9€ 61,00
10 - 19€ 53,50
20+€ 48,60

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

230 V ac

Blower Type

Tangential

AC or DC Operation

AC

Air Flow

130m³/h

Series

QLZ

Height

96mm

Width

251mm

Depth

83mm

Dimensions

96 x 251 x 83mm

Fan Speed

1400rpm

Noise Level

40dB

Bearing Type

Sleeve

Mounting Hole Spacing

154 x 16.5mm

Mounting Hole Diameter

2.4mm

Vertical Hole Spacing

16.5mm

Horizontal Hole Spacing

154mm

Distrelec Product Id

30422604

Päritoluriik

Slovenia

Toote üksikasjad

ebm-papst Tangential Blowers - 60mm

Ebm-papst tangential blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst tangential blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.