Fan Kit, ebm-papst, W2E142-BB05-01-KR0 AC 230cfm 2800 rpm @ 50 Hz, 3300 rpm @ 60 Hz 24W 115 V ac 172 x 172 x 38mm

RS tootekood: 124-3386Bränd: ebm-papstTootja Part nr.: W2E142-BB05-01-KR0
brand-logo
Kuva kõik kategoorias Axial Fans

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

172mm

Power Consumption

24W

Width

172mm

Depth

38mm

Dimensions

172 x 172 x 38mm

Air Flow

230cfm

Noise Level

57dB(A)

Fan Speed

2800 rpm @ 50 Hz, 3300 rpm @ 60 Hz

Direction of Curve

Backward

Bearing Type

Ball

Toote üksikasjad

EBM-Papst W2E142 Series AC Fan Kits

EBM-Papst W2E142 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The W2E142 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.

Lao andmed ajutiselt ei ole saadaval.

€ 76,00

€ 76,00 tk (ilma käibemaksuta)

€ 92,72

€ 92,72 tk (koos käibemaksuga)

Fan Kit, ebm-papst, W2E142-BB05-01-KR0 AC 230cfm 2800 rpm @ 50 Hz, 3300 rpm @ 60 Hz 24W 115 V ac 172 x 172 x 38mm

€ 76,00

€ 76,00 tk (ilma käibemaksuta)

€ 92,72

€ 92,72 tk (koos käibemaksuga)

Fan Kit, ebm-papst, W2E142-BB05-01-KR0 AC 230cfm 2800 rpm @ 50 Hz, 3300 rpm @ 60 Hz 24W 115 V ac 172 x 172 x 38mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

172mm

Power Consumption

24W

Width

172mm

Depth

38mm

Dimensions

172 x 172 x 38mm

Air Flow

230cfm

Noise Level

57dB(A)

Fan Speed

2800 rpm @ 50 Hz, 3300 rpm @ 60 Hz

Direction of Curve

Backward

Bearing Type

Ball

Toote üksikasjad

EBM-Papst W2E142 Series AC Fan Kits

EBM-Papst W2E142 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The W2E142 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.