Eclipse 3 Piece Plastic, Steel Insert Kit 2745C, M3, M4, M5, M6, M8, M10

RS Stock No.: 226-5993Brand: EclipseManufacturers Part No.: 2745C
brand-logo
View all in Insert Kits

Technical Document

Specifications

Brand

Eclipse

Number of Pieces

3

Thread Size

M3, M4, M5, M6, M8, M10

Installation Tool Included

No

Material

Plastic, Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 126.00

€ 126.00 Each (Exc. Vat)

€ 153.72

€ 153.72 Each (inc. VAT)

Eclipse 3 Piece Plastic, Steel Insert Kit 2745C, M3, M4, M5, M6, M8, M10

€ 126.00

€ 126.00 Each (Exc. Vat)

€ 153.72

€ 153.72 Each (inc. VAT)

Eclipse 3 Piece Plastic, Steel Insert Kit 2745C, M3, M4, M5, M6, M8, M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Number of Pieces

3

Thread Size

M3, M4, M5, M6, M8, M10

Installation Tool Included

No

Material

Plastic, Steel

Country of Origin

China