Hazardous Product

Eclipse Pot Magnet 35mm Threaded Hole M6 Aluminium Alloy, 14.75kg Pull

RS Stock No.: 298-0510Brand: EclipseManufacturers Part No.: 834
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

35mm

Pull Force

14.75kg

Thread Size

M6

Attachment Type

Threaded Hole M6

Material

Aluminium Nickel Cobalt Alloy

Length

30mm

Product details

Aluminium Threaded Pot Magnets

A deep cylindrical concentric magnet in a steel pot
Primarily for gripping applications
Supplied with keepers
North polarity in centre
Material - Alcomax III
Maximum working temperature 220°C

You may be interested in
Stock information temporarily unavailable.

€ 71.80

€ 35.90 Each (In a Pack of 2) (Exc. Vat)

€ 89.03

€ 44.516 Each (In a Pack of 2) (inc. VAT)

Eclipse Pot Magnet 35mm Threaded Hole M6 Aluminium Alloy, 14.75kg Pull

€ 71.80

€ 35.90 Each (In a Pack of 2) (Exc. Vat)

€ 89.03

€ 44.516 Each (In a Pack of 2) (inc. VAT)

Eclipse Pot Magnet 35mm Threaded Hole M6 Aluminium Alloy, 14.75kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8€ 35.90€ 71.80
10 - 18€ 34.10€ 68.20
20 - 58€ 31.10€ 62.20
60+€ 29.00€ 58.00
You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

35mm

Pull Force

14.75kg

Thread Size

M6

Attachment Type

Threaded Hole M6

Material

Aluminium Nickel Cobalt Alloy

Length

30mm

Product details

Aluminium Threaded Pot Magnets

A deep cylindrical concentric magnet in a steel pot
Primarily for gripping applications
Supplied with keepers
North polarity in centre
Material - Alcomax III
Maximum working temperature 220°C

You may be interested in