Technical Document
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
66mm
Pull Force
25kg
Attachment Type
Hook
Material
Ferrite
Length
10.7mm
Country of Origin
United Kingdom
Product details
Ferrite Shallow Pot Hook Magnets
Ideal for limpet type gripping applications, as bases to machine tool accessories and industrial light fittings
Standard M6 thread
Fitted with a J bolt
Material - Ceramic Ferrite
Maximum working temperature 80°C
€ 25.30
€ 25.30 Each (Exc. Vat)
€ 31.37
€ 31.37 Each (inc. VAT)
1
€ 25.30
€ 25.30 Each (Exc. Vat)
€ 31.37
€ 31.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 25.30 |
5 - 9 | € 24.00 |
10 - 29 | € 21.90 |
30+ | € 20.40 |
Technical Document
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
66mm
Pull Force
25kg
Attachment Type
Hook
Material
Ferrite
Length
10.7mm
Country of Origin
United Kingdom
Product details
Ferrite Shallow Pot Hook Magnets
Ideal for limpet type gripping applications, as bases to machine tool accessories and industrial light fittings
Standard M6 thread
Fitted with a J bolt
Material - Ceramic Ferrite
Maximum working temperature 80°C