Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EcomAbsolute Maximum Temperature Measurement
+900°C
Temperature Scale
Centigrade, Fahrenheit
Calibrated
RSCAL
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±0.75 %
Distance to spot Ratio
60:1
Emissivity
0.1 → 1.5
Model Number p
RSCMX2TDISG
Resolution
0.1 °C
Response Time
250 ms
Length
200mm
Width
170mm
Height
50mm
Dimensions
200 x 170 x 50mm
Weight
450g
Toote üksikasjad
MX21S Infra-red
With circular multi-laser sighting showing the spot size at all distances and with fast graphical display, this is a professional model for IS use, even at greater distances or for smaller objects.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EcomAbsolute Maximum Temperature Measurement
+900°C
Temperature Scale
Centigrade, Fahrenheit
Calibrated
RSCAL
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±0.75 %
Distance to spot Ratio
60:1
Emissivity
0.1 → 1.5
Model Number p
RSCMX2TDISG
Resolution
0.1 °C
Response Time
250 ms
Length
200mm
Width
170mm
Height
50mm
Dimensions
200 x 170 x 50mm
Weight
450g
Toote üksikasjad
MX21S Infra-red
With circular multi-laser sighting showing the spot size at all distances and with fast graphical display, this is a professional model for IS use, even at greater distances or for smaller objects.