ECS Inc International 12.000MHz Crystal Oscillator SMD 4-Pin 3.2 x 2.5 x 0.8mm

RS tootekood: 301-122Bränd: ECS Inc InternationalTootja Part nr.: ECS-120-18-33-JGN-TR
Kuva kõik kategoorias Crystal Units

Tehnilised dokumendid

Spetsifikatsioonid:

Standard Frequency

12.000MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

4

Dimensions

3.2 x 2.5 x 0.8mm

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 0,34

€ 0,34 tk (ilma käibemaksuta)

€ 0,42

€ 0,42 tk (koos käibemaksuga)

ECS Inc International 12.000MHz Crystal Oscillator SMD 4-Pin 3.2 x 2.5 x 0.8mm
Valige pakendi tüüp

€ 0,34

€ 0,34 tk (ilma käibemaksuta)

€ 0,42

€ 0,42 tk (koos käibemaksuga)

ECS Inc International 12.000MHz Crystal Oscillator SMD 4-Pin 3.2 x 2.5 x 0.8mm

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 9€ 0,34
10 - 99€ 0,31
100 - 499€ 0,29
500 - 999€ 0,26
1000+€ 0,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Standard Frequency

12.000MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

4

Dimensions

3.2 x 2.5 x 0.8mm

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more