EDAC EDAC Series Socket Edge Connector, Through Hole Mount, 44-Contacts, 3.96mm Pitch, 2-Row, Solder Termination

RS tootekood: 285-8009Bränd: EDACTootja Part nr.: 14312104

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

EDAC

Body Orientation

Straight

Gender

Socket

Number Of Contacts

44

Number Of Rows

2

Pitch

3.96mm

Mounting Type

Through Hole

Termination Method

Solder

Series

EDAC

Distrelec Product Id

14312104

Päritoluriik

Canada

Lao andmed ajutiselt ei ole saadaval.

€ 12,40

€ 12,40 tk (ilma käibemaksuta)

€ 15,38

€ 15,38 tk (koos käibemaksuga)

EDAC EDAC Series Socket Edge Connector, Through Hole Mount, 44-Contacts, 3.96mm Pitch, 2-Row, Solder Termination

€ 12,40

€ 12,40 tk (ilma käibemaksuta)

€ 15,38

€ 15,38 tk (koos käibemaksuga)

EDAC EDAC Series Socket Edge Connector, Through Hole Mount, 44-Contacts, 3.96mm Pitch, 2-Row, Solder Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

EDAC

Body Orientation

Straight

Gender

Socket

Number Of Contacts

44

Number Of Rows

2

Pitch

3.96mm

Mounting Type

Through Hole

Termination Method

Solder

Series

EDAC

Distrelec Product Id

14312104

Päritoluriik

Canada