Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EDACAccessory Type
Male Crimp Contact
For Use With
565 Series Wire-to-Board Connectors, 565 Series Wire-to-Wire Connectors
Series
565
Päritoluriik
China
Toote üksikasjad
EDAC IP67 560 Series Contacts and Caps
From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and socket crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts are available in 20 AWG to 22 AWG and 22 AWG to 28 AWG wire sizes. The waterproofing cap is installed at the wire seal end of the connectors to provide a cover for unused holes. For a suitable crimp tool, see part number 111-9356
Part number 111-9323 Plug contact 22-28 AWG
Part number 111-9325 Plug contact 20-22 AWG
Part number 111-9324 Socket contact 22-28 AWG
Part number 111-9326 Socket contact 20-22 AWG
All contacts in this range are supplied on a strip of 60
• Part number 135-4166 Plug contact 22-28 AWG
• Part number 135-4167 Plug contact 20-22 AWG
• Part number 135-4168 Socket contact 22-28 AWG
• Part number 135-4169 Socket contact 20-22 AWG
IP67 Edac Range
€ 4,92
€ 0,082 tk (pakis 60) (ilma käibemaksuta)
€ 6,00
€ 0,10 tk (pakis 60) (koos käibemaksuga)
60
€ 4,92
€ 0,082 tk (pakis 60) (ilma käibemaksuta)
€ 6,00
€ 0,10 tk (pakis 60) (koos käibemaksuga)
60
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
60 - 540 | € 0,082 | € 4,92 |
600 - 2940 | € 0,074 | € 4,44 |
3000 - 5940 | € 0,068 | € 4,08 |
6000 - 14940 | € 0,063 | € 3,78 |
15000+ | € 0,056 | € 3,36 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EDACAccessory Type
Male Crimp Contact
For Use With
565 Series Wire-to-Board Connectors, 565 Series Wire-to-Wire Connectors
Series
565
Päritoluriik
China
Toote üksikasjad
EDAC IP67 560 Series Contacts and Caps
From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and socket crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts are available in 20 AWG to 22 AWG and 22 AWG to 28 AWG wire sizes. The waterproofing cap is installed at the wire seal end of the connectors to provide a cover for unused holes. For a suitable crimp tool, see part number 111-9356
Part number 111-9323 Plug contact 22-28 AWG
Part number 111-9325 Plug contact 20-22 AWG
Part number 111-9324 Socket contact 22-28 AWG
Part number 111-9326 Socket contact 20-22 AWG
All contacts in this range are supplied on a strip of 60
• Part number 135-4166 Plug contact 22-28 AWG
• Part number 135-4167 Plug contact 20-22 AWG
• Part number 135-4168 Socket contact 22-28 AWG
• Part number 135-4169 Socket contact 20-22 AWG