Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EDACFor Use With
570 Series Wire-to-Board Connectors, 570 Series Wire-to-Wire Connectors
Accessory Type
Female Crimp Contact
Series
570
Päritoluriik
China
Toote üksikasjad
EDAC IP67 572 Series Plug and Socket Contacts
From EDAC, a range of plug and socket contacts for the 572 series of waterproof connectors. This range of crimp contacts have brass bodies and an overall tin plating. The 572 series of contacts are available in wire sizes ranging from 22 AWG to 14 AWG. A manual hand crimp tool is available, see part number 111-9356.
Part number 111-9346 Plug contact 22-20 AWG
Part number 111-9348 Plug contact 20-16 AWG
Part number 111-9350 Plug contact 14 AWG
Part number 111-9347 Socket contact 22-20 AWG
Part number 111-9349 Socket contact 20-16 AWG
Part number 111-9351 Socket contact 14 AWG
All contacts in this range are supplied on a strip of 40
Part number 135-4170 Plug contact 22-20 AWG
Part number 135-4171 Socket contact 22-20 AWG
Part number 135-4172 Plug contact 20-16 AWG
Part number 135-4173 Socket contact 20-16 AWG
Part number 135-4174 Plug contact 14 AWG
Part number 135-4175 Socket contact 14 AWG
IP67 Edac Range
€ 6,80
€ 0,17 tk (pakis 40) (ilma käibemaksuta)
€ 8,43
€ 0,211 tk (pakis 40) (koos käibemaksuga)
40
€ 6,80
€ 0,17 tk (pakis 40) (ilma käibemaksuta)
€ 8,43
€ 0,211 tk (pakis 40) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
40
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Kott |
---|---|---|
40 - 360 | € 0,17 | € 6,80 |
400 - 1960 | € 0,154 | € 6,16 |
2000 - 3960 | € 0,145 | € 5,80 |
4000 - 9960 | € 0,137 | € 5,48 |
10000+ | € 0,128 | € 5,12 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EDACFor Use With
570 Series Wire-to-Board Connectors, 570 Series Wire-to-Wire Connectors
Accessory Type
Female Crimp Contact
Series
570
Päritoluriik
China
Toote üksikasjad
EDAC IP67 572 Series Plug and Socket Contacts
From EDAC, a range of plug and socket contacts for the 572 series of waterproof connectors. This range of crimp contacts have brass bodies and an overall tin plating. The 572 series of contacts are available in wire sizes ranging from 22 AWG to 14 AWG. A manual hand crimp tool is available, see part number 111-9356.
Part number 111-9346 Plug contact 22-20 AWG
Part number 111-9348 Plug contact 20-16 AWG
Part number 111-9350 Plug contact 14 AWG
Part number 111-9347 Socket contact 22-20 AWG
Part number 111-9349 Socket contact 20-16 AWG
Part number 111-9351 Socket contact 14 AWG
All contacts in this range are supplied on a strip of 40
Part number 135-4170 Plug contact 22-20 AWG
Part number 135-4171 Socket contact 22-20 AWG
Part number 135-4172 Plug contact 20-16 AWG
Part number 135-4173 Socket contact 20-16 AWG
Part number 135-4174 Plug contact 14 AWG
Part number 135-4175 Socket contact 14 AWG