Edding 1 mm Tip Black Marker Pen

RS Stock No.: 625-770Brand: EddingManufacturers Part No.: RS-4-370001
brand-logo
View all in Marker Pens

Technical Document

Specifications

Brand

Edding

Marker Type

Permanent Marker

Tip Size

1 mm

Ink Colour

Black

Ink Colours Included

Black

Tip Shape

Bullet

Country of Origin

Germany

€ 17.00

€ 17.00 1 Box of 10 (Exc. Vat)

€ 21.08

€ 21.08 1 Box of 10 (inc. VAT)

Edding 1 mm Tip Black Marker Pen

€ 17.00

€ 17.00 1 Box of 10 (Exc. Vat)

€ 21.08

€ 21.08 1 Box of 10 (inc. VAT)

Edding 1 mm Tip Black Marker Pen

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Edding

Marker Type

Permanent Marker

Tip Size

1 mm

Ink Colour

Black

Ink Colours Included

Black

Tip Shape

Bullet

Country of Origin

Germany