Green PVC/nylon,chemical apron,90x60cm

RS Stock No.: 228-6442Brand: Edgeway ManufacturingManufacturers Part No.: WAG670
View all in Aprons

Technical Document

Specifications

Material Properties

Chemical Repellent

Material

Nylon

Colour

Green

Style

Apron

Length

900mm

You may be interested in
Skytec Green Reusable PVC Apron, 910mm
€ 60.51Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Green PVC/nylon,chemical apron,90x60cm

Price on Asking

Green PVC/nylon,chemical apron,90x60cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Skytec Green Reusable PVC Apron, 910mm
€ 60.51Each (Exc. Vat)

Technical Document

Specifications

Material Properties

Chemical Repellent

Material

Nylon

Colour

Green

Style

Apron

Length

900mm

You may be interested in
Skytec Green Reusable PVC Apron, 910mm
€ 60.51Each (Exc. Vat)