Edimax AC1200 1 Port Wireless Access Point, IEEE 802.11 ac/n/g/b/a, 1200Mbit/s

RS Stock No.: 256-5305Brand: EdimaxManufacturers Part No.: RE11
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

Edimax

Model

AC1200

Wireless Technology

802.11a/b/g/n, 802.11ac

Network Speed

1200Mbit/s

WiFi Standard

IEEE 802.11 ac/n/g/b/a

WiFi Band

5GHz

Number of LAN Ports

1

Country of Origin

China

€ 128.00

€ 128.00 Each (Exc. Vat)

€ 158.72

€ 158.72 Each (inc. VAT)

Edimax AC1200 1 Port Wireless Access Point, IEEE 802.11 ac/n/g/b/a, 1200Mbit/s

€ 128.00

€ 128.00 Each (Exc. Vat)

€ 158.72

€ 158.72 Each (inc. VAT)

Edimax AC1200 1 Port Wireless Access Point, IEEE 802.11 ac/n/g/b/a, 1200Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Edimax

Model

AC1200

Wireless Technology

802.11a/b/g/n, 802.11ac

Network Speed

1200Mbit/s

WiFi Standard

IEEE 802.11 ac/n/g/b/a

WiFi Band

5GHz

Number of LAN Ports

1

Country of Origin

China