Ega-Master Sledgehammer, 3kg

RS Stock No.: 593-918Brand: Ega-MasterManufacturers Part No.: 71761
brand-logo
View all in Hammers

Technical Document

Specifications

Head Type

Sledge

Hammer Type

Sledgehammer

Non Sparking

Yes

Overall Length

900 mm

Weight

3kg

Country of Origin

Spain

€ 367.00

€ 367.00 Each (Exc. Vat)

€ 455.08

€ 455.08 Each (inc. VAT)

Ega-Master Sledgehammer, 3kg

€ 367.00

€ 367.00 Each (Exc. Vat)

€ 455.08

€ 455.08 Each (inc. VAT)

Ega-Master Sledgehammer, 3kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Head Type

Sledge

Hammer Type

Sledgehammer

Non Sparking

Yes

Overall Length

900 mm

Weight

3kg

Country of Origin

Spain