Ega-Master 180 mm End Cutter End Nippers for Copper Cable, Hard Wire, Medium Hard Wire

RS Stock No.: 593-895Brand: Ega-MasterManufacturers Part No.: 76597
brand-logo
View all in Pincers

Technical Document

Specifications

Cutting Capacity

25 mm

Material Cutting Capability

Copper Cable, Hard Wire, Medium Hard Wire

Overall Length

180 mm

Pincer Type

End Cutter

Handle Material

Bimaterial

Country of Origin

Spain

€ 31.10

€ 31.10 Each (Exc. Vat)

€ 38.56

€ 38.56 Each (inc. VAT)

Ega-Master 180 mm End Cutter End Nippers for Copper Cable, Hard Wire, Medium Hard Wire

€ 31.10

€ 31.10 Each (Exc. Vat)

€ 38.56

€ 38.56 Each (inc. VAT)

Ega-Master 180 mm End Cutter End Nippers for Copper Cable, Hard Wire, Medium Hard Wire

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Cutting Capacity

25 mm

Material Cutting Capability

Copper Cable, Hard Wire, Medium Hard Wire

Overall Length

180 mm

Pincer Type

End Cutter

Handle Material

Bimaterial

Country of Origin

Spain