Egston 12W Plug In Power Supply 24V dc Output, 500mA Output

RS Stock No.: 742-4734Brand: EgstonManufacturers Part No.: N2EFSW3-12W-24V
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Egston

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

ErP Compliant

Width

50mm

Depth

30mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Type

Switched Mode Power Supply

Length

81mm

Country of Origin

Czech Republic

Product details

Egston 6W & 12W Switch Mode 2-pin ErP European Plug-in Power Supply - N Series

Switch mode, 2 pin European plug in power supplies with ErP level V compliance. These 2 pin European plug-in power supplies have a wide input voltage range and a compact, lightweight design and are supplied with 5 secondary DC output connectors.

ErP level V compliant
Small, lightweight design
Wide input voltage range
Class II protection
Short circuit proof
1.5m cable

Supplied with

5 secondary DC output connectors

Standards

EN 60950-1, EN 55022, EN 55024

You may be interested in
Stock information temporarily unavailable.

€ 41.70

€ 41.70 Each (Exc. Vat)

€ 51.71

€ 51.71 Each (inc. VAT)

Egston 12W Plug In Power Supply 24V dc Output, 500mA Output

€ 41.70

€ 41.70 Each (Exc. Vat)

€ 51.71

€ 51.71 Each (inc. VAT)

Egston 12W Plug In Power Supply 24V dc Output, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 41.70
5 - 9€ 39.60
10 - 24€ 37.50
25 - 49€ 35.40
50+€ 33.30
You may be interested in

Technical Document

Specifications

Brand

Egston

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

ErP Compliant

Width

50mm

Depth

30mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Type

Switched Mode Power Supply

Length

81mm

Country of Origin

Czech Republic

Product details

Egston 6W & 12W Switch Mode 2-pin ErP European Plug-in Power Supply - N Series

Switch mode, 2 pin European plug in power supplies with ErP level V compliance. These 2 pin European plug-in power supplies have a wide input voltage range and a compact, lightweight design and are supplied with 5 secondary DC output connectors.

ErP level V compliant
Small, lightweight design
Wide input voltage range
Class II protection
Short circuit proof
1.5m cable

Supplied with

5 secondary DC output connectors

Standards

EN 60950-1, EN 55022, EN 55024

You may be interested in