EICHOFF Push Button Switch, Latching, Panel Mount, DPDT, 230V

RS tootekood: 398-5229Bränd: EICHOFFTootja Part nr.: 3251-21-01/52

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

EICHOFF

Switch Operation

Latching

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Red/Green

Contact Configuration

DPDT

Voltage Rating

230V

Push Button Style

Rectangular

Contact Current Rating

16 A @ 230 V ac

Terminal Type

Tab

Legend

I / O

Manufacturer Part No.

3251-21-01/52

Päritoluriik

Germany

Toote üksikasjad

No-Volt Release Switch Modules

Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.

Standards

DIN/VDE 0660 pt 102; IEC 947-4-2

Lao andmed ajutiselt ei ole saadaval.

€ 27,10

€ 27,10 tk (ilma käibemaksuta)

€ 33,06

€ 33,06 tk (koos käibemaksuga)

EICHOFF Push Button Switch, Latching, Panel Mount, DPDT, 230V

€ 27,10

€ 27,10 tk (ilma käibemaksuta)

€ 33,06

€ 33,06 tk (koos käibemaksuga)

EICHOFF Push Button Switch, Latching, Panel Mount, DPDT, 230V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 49€ 27,10
50 - 99€ 21,60
100 - 249€ 20,80
250+€ 19,70

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

EICHOFF

Switch Operation

Latching

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Red/Green

Contact Configuration

DPDT

Voltage Rating

230V

Push Button Style

Rectangular

Contact Current Rating

16 A @ 230 V ac

Terminal Type

Tab

Legend

I / O

Manufacturer Part No.

3251-21-01/52

Päritoluriik

Germany

Toote üksikasjad

No-Volt Release Switch Modules

Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.

Standards

DIN/VDE 0660 pt 102; IEC 947-4-2