Electrolube EADI250D Invertible EAD Air Duster, 250 ml

RS Stock No.: 136-5835Brand: ElectrolubeManufacturers Part No.: EADI250D
brand-logo
View all in Air Dusters

Technical Document

Specifications

Package Size

250 ml

Package Type

Aerosol

Delicate and Optics Use

Yes

Invertible

Yes

High Power

No

Global Warming Potential

124

Trade Name

EAD

Country of Origin

United Kingdom

Product details

Electrolube EAD Air Dusters

Compressed-air cleaner in spray cans for removing dust and dirt from sensitive equipment

Stock information temporarily unavailable.

€ 16.40

€ 16.40 Each (Exc. Vat)

€ 20.01

€ 20.01 Each (inc. VAT)

Electrolube EADI250D Invertible EAD Air Duster, 250 ml

€ 16.40

€ 16.40 Each (Exc. Vat)

€ 20.01

€ 20.01 Each (inc. VAT)

Electrolube EADI250D Invertible EAD Air Duster, 250 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 16.40
6 - 14€ 15.80
15+€ 14.90

Technical Document

Specifications

Package Size

250 ml

Package Type

Aerosol

Delicate and Optics Use

Yes

Invertible

Yes

High Power

No

Global Warming Potential

124

Trade Name

EAD

Country of Origin

United Kingdom

Product details

Electrolube EAD Air Dusters

Compressed-air cleaner in spray cans for removing dust and dirt from sensitive equipment