EMERGI-LITE Emergency Exit Legend

RS Stock No.: 828-5038Brand: EMERGI-LITEManufacturers Part No.: 7TCA091350R3281 XEN5A31
brand-logo

Technical Document

Specifications

Sign Type

Left

Mount Type

Ceiling

Country of Origin

United Kingdom

Product details

Silver-Lite Edge Lit Legend Panel

These Silver-Lite legend panels are for use with the Silver-Scape RB recessed exit sign luminaires. These panels are constructed from clear acrylic with a polished edge.

Seritone green and white floating legend
Panel dimansions: 320 x 178 x 8 mm
Legend height: 135 mm
Viewing distance: 27 metres

Compatible with the following Silver-Scape RB LED emergency luminaires:
828-5004 - Recessed Non-Maintained 3 hour
828-5013 - Recessed Maintained 3 hour

Approvals

Graphic conforms to:
1. ISO-7010
2. European signs format and Statutory Instrument SI341

EmergiLite Emergency Exit Signs and Lighting

€ 11.10

€ 11.10 Each (Exc. Vat)

€ 13.76

€ 13.76 Each (inc. VAT)

EMERGI-LITE Emergency Exit Legend

€ 11.10

€ 11.10 Each (Exc. Vat)

€ 13.76

€ 13.76 Each (inc. VAT)

EMERGI-LITE Emergency Exit Legend

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Sign Type

Left

Mount Type

Ceiling

Country of Origin

United Kingdom

Product details

Silver-Lite Edge Lit Legend Panel

These Silver-Lite legend panels are for use with the Silver-Scape RB recessed exit sign luminaires. These panels are constructed from clear acrylic with a polished edge.

Seritone green and white floating legend
Panel dimansions: 320 x 178 x 8 mm
Legend height: 135 mm
Viewing distance: 27 metres

Compatible with the following Silver-Scape RB LED emergency luminaires:
828-5004 - Recessed Non-Maintained 3 hour
828-5013 - Recessed Maintained 3 hour

Approvals

Graphic conforms to:
1. ISO-7010
2. European signs format and Statutory Instrument SI341

EmergiLite Emergency Exit Signs and Lighting