Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EMERSON – ASCOStroke
80mm
Bore
12mm
Action
Double
Manufacturer Series
435
Length
180.3mm
Cushioning Type
Not Cushioned
Dimensions
180.3 x 19 x 18mm
Width
19mm
Maximum Operating Pressure
10 bar
Height
18mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Päritoluriik
Spain
Toote üksikasjad
ISO 6432 Ø 12 → 25 mm micro-cylinders
Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.
Standards
ISO6432, CETOP RP52P and NF.E49030
€ 56,50
€ 56,50 tk (ilma käibemaksuta)
€ 68,93
€ 68,93 tk (koos käibemaksuga)
1
€ 56,50
€ 56,50 tk (ilma käibemaksuta)
€ 68,93
€ 68,93 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 56,50 |
5 - 9 | € 55,00 |
10+ | € 51,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EMERSON – ASCOStroke
80mm
Bore
12mm
Action
Double
Manufacturer Series
435
Length
180.3mm
Cushioning Type
Not Cushioned
Dimensions
180.3 x 19 x 18mm
Width
19mm
Maximum Operating Pressure
10 bar
Height
18mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Päritoluriik
Spain
Toote üksikasjad
ISO 6432 Ø 12 → 25 mm micro-cylinders
Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.
Standards
ISO6432, CETOP RP52P and NF.E49030