Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EMERSON ? ASCOSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Inert Gas, Water
Type
2/2
Orifice Diameter
12mm
Series
238
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +85 °C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+85°C
Maximum Opening Time
30ms
Maximum Closing Time
90ms
Flow Factor Kv
2.4m³/h
Päritoluriik
France
Toote üksikasjad
Assisted control 2//2 solenoid valves
€ 163,00
€ 163,00 tk (ilma käibemaksuta)
€ 202,12
€ 202,12 tk (koos käibemaksuga)
1
€ 163,00
€ 163,00 tk (ilma käibemaksuta)
€ 202,12
€ 202,12 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 163,00 |
5+ | € 158,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EMERSON ? ASCOSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Inert Gas, Water
Type
2/2
Orifice Diameter
12mm
Series
238
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +85 °C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+85°C
Maximum Opening Time
30ms
Maximum Closing Time
90ms
Flow Factor Kv
2.4m³/h
Päritoluriik
France
Toote üksikasjad