EMERSON ? AVENTICS G 1 15800L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS5 Series

RS tootekood: 299-399Bränd: EMERSON ? AVENTICSTootja Part nr.: R412009231

Tehnilised dokumendid

Spetsifikatsioonid:

Port Connection

G 1

Port Connection Thread Size

1 in

Manufacturer Series

AS5

Maximum Flow Rate

15800L/min

Maximum Operating Pressure

0.5 bar

Minimum Operating Pressure

16bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 267,00

€ 267,00 tk (ilma käibemaksuta)

€ 331,08

€ 331,08 tk (koos käibemaksuga)

EMERSON ? AVENTICS G 1 15800L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS5 Series

€ 267,00

€ 267,00 tk (ilma käibemaksuta)

€ 331,08

€ 331,08 tk (koos käibemaksuga)

EMERSON ? AVENTICS G 1 15800L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS5 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Port Connection

G 1

Port Connection Thread Size

1 in

Manufacturer Series

AS5

Maximum Flow Rate

15800L/min

Maximum Operating Pressure

0.5 bar

Minimum Operating Pressure

16bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Päritoluriik

Germany