EMERSON – AVENTICS Reed Pneumatic Sensor, IP65, IP67, IP69K, 10 to 30V ac/dc, NO Operation, ST6, with LED indicator

RS Stock No.: 179-5286Brand: EMERSON – AVENTICSManufacturers Part No.: R412022870
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Reed

Supply Voltage

10 to 30V ac/dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO

Compatible with

CCI, CVI, GPC, KPZ, PRA, PRE, SSI

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 51.00

€ 51.00 Each (Exc. Vat)

€ 62.22

€ 62.22 Each (inc. VAT)

EMERSON – AVENTICS Reed Pneumatic Sensor, IP65, IP67, IP69K, 10 to 30V ac/dc, NO Operation, ST6, with LED indicator

€ 51.00

€ 51.00 Each (Exc. Vat)

€ 62.22

€ 62.22 Each (inc. VAT)

EMERSON – AVENTICS Reed Pneumatic Sensor, IP65, IP67, IP69K, 10 to 30V ac/dc, NO Operation, ST6, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 51.00
5 - 9€ 49.40
10+€ 46.10

Technical Document

Specifications

Type

Reed

Supply Voltage

10 to 30V ac/dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO

Compatible with

CCI, CVI, GPC, KPZ, PRA, PRE, SSI

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Hungary