Endress+Hauser TMT31 Temperature Transmitter 1x Pt100 / Pt1000 Input, 10 → 36 V

RS Stock No.: 317-738Brand: Endress+HauserManufacturers Part No.: TMT31-1851/0
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

1x Pt100 / Pt1000

Supply Voltage

10 → 36 V

Output Type

Analog 4 → 20 mA

Diameter

44 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

250°C

Series

TMT31

Country of Origin

Germany

Stock information temporarily unavailable.

€ 120.00

€ 120.00 Each (Exc. Vat)

€ 146.40

€ 146.40 Each (inc. VAT)

Endress+Hauser TMT31 Temperature Transmitter 1x Pt100 / Pt1000 Input, 10 → 36 V

€ 120.00

€ 120.00 Each (Exc. Vat)

€ 146.40

€ 146.40 Each (inc. VAT)

Endress+Hauser TMT31 Temperature Transmitter 1x Pt100 / Pt1000 Input, 10 → 36 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

1x Pt100 / Pt1000

Supply Voltage

10 → 36 V

Output Type

Analog 4 → 20 mA

Diameter

44 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

250°C

Series

TMT31

Country of Origin

Germany