Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EnergizerBattery Sizes Charged
AA, AAA
Chemistries Charged
NiMH
Plug Type
EURO
Number of Batteries Charged
2
Batteries Included
Yes
Model Number
CHP4
Dimensions
70 x 40 x 120mm
Charging Time
4.5 → 8 (AA) h, 6.5 → 7 h
Päritoluriik
China
Toote üksikasjad
Energizer Intelligent Charger with 4 AA - EU Plug
Supplied with
EU Plug and 4 AA rechargeable batteries
NiMH/NiCd Battery Chargers, Supplied With Batteries
Teid võib huvitada
Energizer Recharge® Pro Charger Battery Charger For NiMH AA, AAA with EU plug, Batteries IncludedBränd: Energizer
€ 95,48tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Energizer CHP4 Battery Charger For NiMH AA, AAA with EURO plug, Batteries Included
1
P.O.A.
Energizer CHP4 Battery Charger For NiMH AA, AAA with EURO plug, Batteries Included
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Energizer Recharge® Pro Charger Battery Charger For NiMH AA, AAA with EU plug, Batteries IncludedBränd: Energizer
€ 95,48tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EnergizerBattery Sizes Charged
AA, AAA
Chemistries Charged
NiMH
Plug Type
EURO
Number of Batteries Charged
2
Batteries Included
Yes
Model Number
CHP4
Dimensions
70 x 40 x 120mm
Charging Time
4.5 → 8 (AA) h, 6.5 → 7 h
Päritoluriik
China
Toote üksikasjad
Energizer Intelligent Charger with 4 AA - EU Plug
Supplied with
EU Plug and 4 AA rechargeable batteries
NiMH/NiCd Battery Chargers, Supplied With Batteries
Teid võib huvitada
Energizer Recharge® Pro Charger Battery Charger For NiMH AA, AAA with EU plug, Batteries IncludedBränd: Energizer
€ 95,48tk (ilma käibemaksuta)