Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EnergizerBattery Sizes Charged
AA, AAA
Chemistries Charged
NiMH
Plug Type
EU
Number of Batteries Charged
4
Batteries Included
Yes
Model Number
Recharge® Pro Charger
Charging Time
3 → 5h
Dimensions
70 x 50 x 110mm
Lao andmed ajutiselt ei ole saadaval.
€ 77,00
€ 77,00 tk (ilma käibemaksuta)
€ 95,48
€ 95,48 tk (koos käibemaksuga)
Energizer Recharge® Pro Charger Battery Charger For NiMH AA, AAA with EU plug, Batteries Included
1
€ 77,00
€ 77,00 tk (ilma käibemaksuta)
€ 95,48
€ 95,48 tk (koos käibemaksuga)
Energizer Recharge® Pro Charger Battery Charger For NiMH AA, AAA with EU plug, Batteries Included
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EnergizerBattery Sizes Charged
AA, AAA
Chemistries Charged
NiMH
Plug Type
EU
Number of Batteries Charged
4
Batteries Included
Yes
Model Number
Recharge® Pro Charger
Charging Time
3 → 5h
Dimensions
70 x 50 x 110mm