Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EnerpacMaximum Operating Pressure
700 bar
Single Or Two Speed
Two
Usable Oil Capacity
2200cm³
Pump Type
Hand
Cylinder Stroke
25.4mm
Displacement per Stroke 1st Stage
16.22cm³
Displacement per Stroke, 1st Stage
16.22cm³
Displacement per Stroke 2nd Stage
2.46cm³
Displacement per Stroke, 2nd Stage
2.46cm³
Maximum Handle Effort
47kg
Dimensions
539 x 146 x 174mm
Weight
10.9kg
Height
174mm
Width
146mm
Length
539mm
Päritoluriik
United States
Toote üksikasjad
Steel Hand Pump
Warning
High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.
Pumps- Hand Operated
Hand operated hydraulic pumps and pump sets with a maximum operating pressure of 700 bar. the pump hydraulic outlet port thread size is: 3/8 inch x 18NPT or 1/4 inch x 18NPT, depending on model.
€ 1 355,00
€ 1 355,00 tk (ilma käibemaksuta)
€ 1 653,10
€ 1 653,10 tk (koos käibemaksuga)
1
€ 1 355,00
€ 1 355,00 tk (ilma käibemaksuta)
€ 1 653,10
€ 1 653,10 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EnerpacMaximum Operating Pressure
700 bar
Single Or Two Speed
Two
Usable Oil Capacity
2200cm³
Pump Type
Hand
Cylinder Stroke
25.4mm
Displacement per Stroke 1st Stage
16.22cm³
Displacement per Stroke, 1st Stage
16.22cm³
Displacement per Stroke 2nd Stage
2.46cm³
Displacement per Stroke, 2nd Stage
2.46cm³
Maximum Handle Effort
47kg
Dimensions
539 x 146 x 174mm
Weight
10.9kg
Height
174mm
Width
146mm
Length
539mm
Päritoluriik
United States
Toote üksikasjad
Steel Hand Pump
Warning
High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.
Pumps- Hand Operated
Hand operated hydraulic pumps and pump sets with a maximum operating pressure of 700 bar. the pump hydraulic outlet port thread size is: 3/8 inch x 18NPT or 1/4 inch x 18NPT, depending on model.