Enerpac Single, Portable General Purpose Hydraulic Cylinder, RC102, 10t, 54mm stroke

RS tootekood: 283-0847Bränd: EnerpacTootja Part nr.: RC102
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Enerpac

Stroke

54mm

Capacity

10t

Closed Height

121mm

Single/Double Acting

Single

Manufacturer Series

RC

Extended Height

175mm

Cylinder Effective Area

14.5cm²

Oil Capacity

78cm³

Outside Diameter

57mm

Maximum Operating Pressure

700bar

Weight

2.3kg

Toote üksikasjad

Single-Acting, General Purpose

Enerpac RS-Series Hydraulic Cylinders are fitted with the exclusive Golden Ring design - a unique bearing design - which absorbs eccentric loads to protect the cylinder against abrasion, over-extension, and jamming for long, trouble-free operation.

Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Lao andmed ajutiselt ei ole saadaval.

€ 700,00

€ 700,00 tk (ilma käibemaksuta)

€ 854,00

€ 854,00 tk (koos käibemaksuga)

Enerpac Single, Portable General Purpose Hydraulic Cylinder, RC102, 10t, 54mm stroke

€ 700,00

€ 700,00 tk (ilma käibemaksuta)

€ 854,00

€ 854,00 tk (koos käibemaksuga)

Enerpac Single, Portable General Purpose Hydraulic Cylinder, RC102, 10t, 54mm stroke
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Enerpac

Stroke

54mm

Capacity

10t

Closed Height

121mm

Single/Double Acting

Single

Manufacturer Series

RC

Extended Height

175mm

Cylinder Effective Area

14.5cm²

Oil Capacity

78cm³

Outside Diameter

57mm

Maximum Operating Pressure

700bar

Weight

2.3kg

Toote üksikasjad

Single-Acting, General Purpose

Enerpac RS-Series Hydraulic Cylinders are fitted with the exclusive Golden Ring design - a unique bearing design - which absorbs eccentric loads to protect the cylinder against abrasion, over-extension, and jamming for long, trouble-free operation.

Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.