Enerpac Single, Portable Low Height Hydraulic Cylinder, RCS201, 20t, 45mm stroke

RS tootekood: 283-1036Bränd: EnerpacTootja Part nr.: RCS201
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Enerpac

Stroke

45mm

Capacity

20t

Closed Height

98mm

Single/Double Acting

Single

Manufacturer Series

RCS

Extended Height

143mm

Cylinder Effective Area

28.7cm²

Oil Capacity

129cm³

Outside Diameter

92mm

Maximum Operating Pressure

700bar

Weight

5kg

Päritoluriik

United States

Toote üksikasjad

Low Height

Low Profile Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 760,00

€ 760,00 tk (ilma käibemaksuta)

€ 942,40

€ 942,40 tk (koos käibemaksuga)

Enerpac Single, Portable Low Height Hydraulic Cylinder, RCS201, 20t, 45mm stroke

€ 760,00

€ 760,00 tk (ilma käibemaksuta)

€ 942,40

€ 942,40 tk (koos käibemaksuga)

Enerpac Single, Portable Low Height Hydraulic Cylinder, RCS201, 20t, 45mm stroke

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Enerpac

Stroke

45mm

Capacity

20t

Closed Height

98mm

Single/Double Acting

Single

Manufacturer Series

RCS

Extended Height

143mm

Cylinder Effective Area

28.7cm²

Oil Capacity

129cm³

Outside Diameter

92mm

Maximum Operating Pressure

700bar

Weight

5kg

Päritoluriik

United States

Toote üksikasjad

Low Height

Low Profile Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more