Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM200, 20t, 11mm stroke

RS tootekood: 283-0998Bränd: EnerpacTootja Part nr.: RSM200
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Enerpac

Stroke

11mm

Capacity

20t

Closed Height

51mm

Single/Double Acting

Single

Manufacturer Series

RSM

Extended Height

62mm

Cylinder Effective Area

28.7cm²

Oil Capacity

32cm³

Outside Diameter

101 x 76mm

Maximum Operating Pressure

700bar

Weight

3.1kg

Päritoluriik

China

Toote üksikasjad

Flat - Low Height Cyllinders

Low Profile Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 845,00

€ 845,00 tk (ilma käibemaksuta)

€ 1 030,90

€ 1 030,90 tk (koos käibemaksuga)

Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM200, 20t, 11mm stroke

€ 845,00

€ 845,00 tk (ilma käibemaksuta)

€ 1 030,90

€ 1 030,90 tk (koos käibemaksuga)

Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM200, 20t, 11mm stroke
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Enerpac

Stroke

11mm

Capacity

20t

Closed Height

51mm

Single/Double Acting

Single

Manufacturer Series

RSM

Extended Height

62mm

Cylinder Effective Area

28.7cm²

Oil Capacity

32cm³

Outside Diameter

101 x 76mm

Maximum Operating Pressure

700bar

Weight

3.1kg

Päritoluriik

China

Toote üksikasjad

Flat - Low Height Cyllinders

Low Profile Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Teid võib huvitada