Technical Document
Specifications
Brand
EntelAccessory Type
Lithium-Ion Battery Pack
Compatible Models
HT Series
Compatible Brands
Entel
Country of Origin
Korea, Republic Of
Product details
Entel HT446L Submersible PMR
For those requiring a PMR446 portable with a high visibility back-lit LCD, the HT446L with its no compromise build specification, is the most cost effective solution. The fully submersible IP68 unit is designed to operate in the most hostile environments and with its MIL-STD 810C/D/E/F construction and exceptionally loud audio, is the choice of the fire & rescue services and major blue-chip petrochem organisations worldwide.
Submersible to IP68 – depth of 5m for 60 minutes
Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and moisture
License free PMR446 frequency
255 channels
High visibility back-lit LCD
Standard and priority scan facility
1800mAh intelligent Li-Ion battery
Unique battery charge count feature
Flash upgradeable
VOX hands-free
Transmit time-out timer
Key lock
Low battery warning
Robust locking accessory socket
Personal attack alarm
Light Industrial
The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.
€ 72.00
€ 72.00 Each (Exc. Vat)
€ 87.84
€ 87.84 Each (inc. VAT)
1
€ 72.00
€ 72.00 Each (Exc. Vat)
€ 87.84
€ 87.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EntelAccessory Type
Lithium-Ion Battery Pack
Compatible Models
HT Series
Compatible Brands
Entel
Country of Origin
Korea, Republic Of
Product details
Entel HT446L Submersible PMR
For those requiring a PMR446 portable with a high visibility back-lit LCD, the HT446L with its no compromise build specification, is the most cost effective solution. The fully submersible IP68 unit is designed to operate in the most hostile environments and with its MIL-STD 810C/D/E/F construction and exceptionally loud audio, is the choice of the fire & rescue services and major blue-chip petrochem organisations worldwide.
Submersible to IP68 – depth of 5m for 60 minutes
Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and moisture
License free PMR446 frequency
255 channels
High visibility back-lit LCD
Standard and priority scan facility
1800mAh intelligent Li-Ion battery
Unique battery charge count feature
Flash upgradeable
VOX hands-free
Transmit time-out timer
Key lock
Low battery warning
Robust locking accessory socket
Personal attack alarm
Light Industrial
The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.