Entrelec 1SNA110368R1200 DR Series Grey, 4mm², Screw Termination, Fused

RS Stock No.: 210-8639Brand: EntrelecManufacturers Part No.: 1SNA110368R1200
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Series

DR

American Wire Gauge

14 (with ferrule) AWG, 12AWG

Termination Method

Screw

Cable CSA

4 mm², 6mm²

Fused

Yes

Voltage Rating

500 V ac, 600 V dc

Current Rating

6.3A

Pitch

8mm

Maximum Operating Temperature

+110°C

Country of Origin

France

Product details

Micro Fuse Terminals

Suited to both 20x5mm and 25x5mm fuse sizes
Terminal pitch 8mm, depth on rail 38mm

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes, they must never be used to switch devices on or off when power is applied.

You may be interested in
FUSE TERMINAL/MICRO
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 41.00

€ 41.00 1 Pack of 5 (Exc. Vat)

€ 50.02

€ 50.02 1 Pack of 5 (inc. VAT)

Entrelec 1SNA110368R1200 DR Series Grey, 4mm², Screw Termination, Fused

€ 41.00

€ 41.00 1 Pack of 5 (Exc. Vat)

€ 50.02

€ 50.02 1 Pack of 5 (inc. VAT)

Entrelec 1SNA110368R1200 DR Series Grey, 4mm², Screw Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
FUSE TERMINAL/MICRO
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Colour

Grey

Series

DR

American Wire Gauge

14 (with ferrule) AWG, 12AWG

Termination Method

Screw

Cable CSA

4 mm², 6mm²

Fused

Yes

Voltage Rating

500 V ac, 600 V dc

Current Rating

6.3A

Pitch

8mm

Maximum Operating Temperature

+110°C

Country of Origin

France

Product details

Micro Fuse Terminals

Suited to both 20x5mm and 25x5mm fuse sizes
Terminal pitch 8mm, depth on rail 38mm

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes, they must never be used to switch devices on or off when power is applied.

You may be interested in
FUSE TERMINAL/MICRO
Price on AskingEach (Exc. Vat)