Entrelec 1SNA165113R1600 SNA Series Green/Yellow, 4mm², Single-Level, Screw Termination

RS tootekood: 528-9315Bränd: EntrelecTootja Part nr.: 1SNA165113R1600
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Green/Yellow

Number of Levels

Single

Voltage Rating

800 V ac

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Päritoluriik

France

Toote üksikasjad

Earth Terminals

Earth terminal blocks that provide reliable electrical and mechanical contact with the DIN Rail.

Lao andmed ajutiselt ei ole saadaval.

€ 27,00

€ 5,40 tk (pakis 5) (ilma käibemaksuta)

€ 33,48

€ 6,696 tk (pakis 5) (koos käibemaksuga)

Entrelec 1SNA165113R1600 SNA Series Green/Yellow, 4mm², Single-Level, Screw Termination

€ 27,00

€ 5,40 tk (pakis 5) (ilma käibemaksuta)

€ 33,48

€ 6,696 tk (pakis 5) (koos käibemaksuga)

Entrelec 1SNA165113R1600 SNA Series Green/Yellow, 4mm², Single-Level, Screw Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Green/Yellow

Number of Levels

Single

Voltage Rating

800 V ac

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Päritoluriik

France

Toote üksikasjad

Earth Terminals

Earth terminal blocks that provide reliable electrical and mechanical contact with the DIN Rail.