Entrelec 1SNK506066R0000 ZS6 Series Black, 6mm², Double-Level, Screw Termination, ATEX

RS tootekood: 666-3174Bränd: EntrelecTootja Part nr.: 1SNK506066R0000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Black

Number of Levels

Double

Series

ZS6

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

1 kV ac

Current Rating

41A

Pitch

6mm

Hazardous Area Certification

ATEX

Päritoluriik

France

Toote üksikasjad

Feed-through Terminal Blocks

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Lao andmed ajutiselt ei ole saadaval.

€ 21,50

€ 2,15 tk (pakis 10) (ilma käibemaksuta)

€ 26,23

€ 2,623 tk (pakis 10) (koos käibemaksuga)

Entrelec 1SNK506066R0000 ZS6 Series Black, 6mm², Double-Level, Screw Termination, ATEX

€ 21,50

€ 2,15 tk (pakis 10) (ilma käibemaksuta)

€ 26,23

€ 2,623 tk (pakis 10) (koos käibemaksuga)

Entrelec 1SNK506066R0000 ZS6 Series Black, 6mm², Double-Level, Screw Termination, ATEX
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Black

Number of Levels

Double

Series

ZS6

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

1 kV ac

Current Rating

41A

Pitch

6mm

Hazardous Area Certification

ATEX

Päritoluriik

France

Toote üksikasjad

Feed-through Terminal Blocks

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.