Technical Document
Specifications
Brand
EpcosCapacitance
2.2nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32529
Lead Pitch
5mm
Length
7.2mm
Depth
2.5mm
Height
6.5mm
Dimensions
2.5 x 6.5 x 7.2mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
€ 3.38
€ 0.135 Each (In a Pack of 25) (Exc. Vat)
€ 4.19
€ 0.167 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 3.38
€ 0.135 Each (In a Pack of 25) (Exc. Vat)
€ 4.19
€ 0.167 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | € 0.135 | € 3.38 |
125 - 475 | € 0.08 | € 2.00 |
500 - 1225 | € 0.055 | € 1.38 |
1250+ | € 0.051 | € 1.28 |
Technical Document
Specifications
Brand
EpcosCapacitance
2.2nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32529
Lead Pitch
5mm
Length
7.2mm
Depth
2.5mm
Height
6.5mm
Dimensions
2.5 x 6.5 x 7.2mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)