EPCOS B32621 Polypropylene Film Capacitor, 630V dc, 5%, 22nF, Through Hole

RS tootekood: 194-3624Bränd: EPCOSTootja Part nr.: B32621A6223J
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Capacitance

22nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32621

Lead Pitch

10mm

Length

13mm

Depth

6mm

Lead Length

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Polypropylene

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Dissipation Factor

4 x 10^-3%

Päritoluriik

Brazil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 12,02

€ 0,601 tk (pakis 20) (ilma käibemaksuta)

€ 14,66

€ 0,733 tk (pakis 20) (koos käibemaksuga)

EPCOS B32621 Polypropylene Film Capacitor, 630V dc, 5%, 22nF, Through Hole

€ 12,02

€ 0,601 tk (pakis 20) (ilma käibemaksuta)

€ 14,66

€ 0,733 tk (pakis 20) (koos käibemaksuga)

EPCOS B32621 Polypropylene Film Capacitor, 630V dc, 5%, 22nF, Through Hole
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
20 - 80€ 0,601€ 12,02
100 - 480€ 0,542€ 10,84
500+€ 0,484€ 9,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Capacitance

22nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32621

Lead Pitch

10mm

Length

13mm

Depth

6mm

Lead Length

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Polypropylene

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Dissipation Factor

4 x 10^-3%

Päritoluriik

Brazil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more