Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EpcosCapacitance
0.15F
Voltage
16V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51.6 (Dia.) x 80.7mm
Height
80.7mm
Minimum Operating Temperature
-40°C
Diameter
51.6mm
Maximum Operating Temperature
+85°C
Lifetime
12000h
Ripple Current
15A
Equivalent Series Resistance
4mΩ
Series
B41456
Tolerance
±20%
Toote üksikasjad
B41456 Series
The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
€ 813,60
€ 22,60 tk (pakis 36) (ilma käibemaksuta)
€ 992,59
€ 27,572 tk (pakis 36) (koos käibemaksuga)
36
€ 813,60
€ 22,60 tk (pakis 36) (ilma käibemaksuta)
€ 992,59
€ 27,572 tk (pakis 36) (koos käibemaksuga)
36
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EpcosCapacitance
0.15F
Voltage
16V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51.6 (Dia.) x 80.7mm
Height
80.7mm
Minimum Operating Temperature
-40°C
Diameter
51.6mm
Maximum Operating Temperature
+85°C
Lifetime
12000h
Ripple Current
15A
Equivalent Series Resistance
4mΩ
Series
B41456
Tolerance
±20%
Toote üksikasjad
B41456 Series
The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life