Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EpcosCore Size
PM 87/70
For Use With
Energy Storage Chokes, Power Transformers
AL Rating
12000nH
Material
N87
Depth
70mm
Width
87mm
Standards Met
IEC 61247
Päritoluriik
Czech Republic
Toote üksikasjad
EPCOS B65713 PM87/70 Ferrite Cores
EPCOS B65713 PM87/70 Ferrite cores are suitable for use in transformers handling high powers in the frequency range up to 300 kHz. These PM Cores can be used in numerous tasks in telecommunications and industrial electronics. The pot core shape offers various advantages. Wide flux area for high power at a minimum no of turns, thus causing only low magnetic leakage and stray capacitance. The ferrite core also has good shielding owing to the closed form, precisely ground air caps, straightforward assembly and economic mounting.
Standards
IEC 61247
EPCOS Ferrite Cores
€ 252,00
€ 63,00 tk (rullis 4) (ilma käibemaksuta)
€ 312,48
€ 78,12 tk (rullis 4) (koos käibemaksuga)
4
€ 252,00
€ 63,00 tk (rullis 4) (ilma käibemaksuta)
€ 312,48
€ 78,12 tk (rullis 4) (koos käibemaksuga)
4
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
4 - 16 | € 63,00 | € 252,00 |
20 - 36 | € 61,00 | € 244,00 |
40+ | € 59,00 | € 236,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EpcosCore Size
PM 87/70
For Use With
Energy Storage Chokes, Power Transformers
AL Rating
12000nH
Material
N87
Depth
70mm
Width
87mm
Standards Met
IEC 61247
Päritoluriik
Czech Republic
Toote üksikasjad
EPCOS B65713 PM87/70 Ferrite Cores
EPCOS B65713 PM87/70 Ferrite cores are suitable for use in transformers handling high powers in the frequency range up to 300 kHz. These PM Cores can be used in numerous tasks in telecommunications and industrial electronics. The pot core shape offers various advantages. Wide flux area for high power at a minimum no of turns, thus causing only low magnetic leakage and stray capacitance. The ferrite core also has good shielding owing to the closed form, precisely ground air caps, straightforward assembly and economic mounting.
Standards
IEC 61247