Technical Document
Specifications
Brand
EpcosAccessory Type
Yoke
For Use With
ETD 59/31/22 Core
Overall Length
65.2mm
Material
Stainless Steel
Overall Dimensions
65.2 x 22.1 x 12.9mm
Overall Width
22.1mm
Overall Depth
12.9mm
Product details
ETD 59 Ferrite Cores
Cores ETD conform to IEC 51(CO)276
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
€ 91.60
€ 0.916 Each (Supplied in a Bag) (Exc. Vat)
€ 113.58
€ 1.136 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
100
€ 91.60
€ 0.916 Each (Supplied in a Bag) (Exc. Vat)
€ 113.58
€ 1.136 Each (Supplied in a Bag) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Bag)
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 100 - 240 | € 0.916 | € 9.16 |
| 250 - 490 | € 0.891 | € 8.91 |
| 500 - 990 | € 0.868 | € 8.68 |
| 1000+ | € 0.845 | € 8.45 |
Technical Document
Specifications
Brand
EpcosAccessory Type
Yoke
For Use With
ETD 59/31/22 Core
Overall Length
65.2mm
Material
Stainless Steel
Overall Dimensions
65.2 x 22.1 x 12.9mm
Overall Width
22.1mm
Overall Depth
12.9mm
Product details
ETD 59 Ferrite Cores
Cores ETD conform to IEC 51(CO)276
Ferrite core supplied without air-gap
