EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc 500 V ac, B82111B

RS tootekood: 162-0297Bränd: EPCOSTootja Part nr.: B82111B0000C023
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Inductance

15 μH

Maximum dc Current

4A

Mounting Type

Axial

Maximum DC Resistance

24mΩ

Tolerance

±20%

Diameter

8.5mm

Length

34mm

Dimensions

8.5 (Dia.) x 34mm

Core Material

Ferrite

Maximum Self Resonant Frequency

120MHz

Series

B82111B

Minimum Operating Temperature

-55°C

Terminal Type

Axial Leaded

Lead Diameter

0.75mm

Maximum Operating Temperature

+125°C

Toote üksikasjad

Epcos B82111B VHF Axial Choke

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 330,00

€ 1,65 tk (rullis 200) (ilma käibemaksuta)

€ 409,20

€ 2,046 tk (rullis 200) (koos käibemaksuga)

EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc 500 V ac, B82111B

€ 330,00

€ 1,65 tk (rullis 200) (ilma käibemaksuta)

€ 409,20

€ 2,046 tk (rullis 200) (koos käibemaksuga)

EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc 500 V ac, B82111B
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
200 - 200€ 1,65€ 330,00
400 - 800€ 1,55€ 310,00
1000+€ 1,50€ 300,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Inductance

15 μH

Maximum dc Current

4A

Mounting Type

Axial

Maximum DC Resistance

24mΩ

Tolerance

±20%

Diameter

8.5mm

Length

34mm

Dimensions

8.5 (Dia.) x 34mm

Core Material

Ferrite

Maximum Self Resonant Frequency

120MHz

Series

B82111B

Minimum Operating Temperature

-55°C

Terminal Type

Axial Leaded

Lead Diameter

0.75mm

Maximum Operating Temperature

+125°C

Toote üksikasjad

Epcos B82111B VHF Axial Choke

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more