EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, Q:60, 90mA Idc, 12Ω Rdc, SBC

RS tootekood: 880-7200Bränd: EPCOSTootja Part nr.: B82141A1474J000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Inductance

470 μH

Maximum dc Current

90mA

Mounting Type

Axial

Maximum DC Resistance

12Ω

Tolerance

±5%

Diameter

3mm

Length

6.8mm

Dimensions

3 (Dia.) x 6.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.3MHz

Lead Pitch

10mm

Series

SBC

Lead Diameter

0.6mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Terminal Type

Axial Leaded

Minimum Quality Factor

60

Toote üksikasjad

Epcos B82141A Series SBC RF Chokes

Epcos SBC Series BE82141A RF inductors are ideal for use in RF blocking and filtering, electronic household appliances, automotive and entertainment electronics. They can also be used for decoupling and interference suppression. SBC choke inductors consist of a mini ferrite drum core with an enamel copper wire winding and a flame retardant lacquer coating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,22

€ 0,422 tk (pakis 10) (ilma käibemaksuta)

€ 5,23

€ 0,523 tk (pakis 10) (koos käibemaksuga)

EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, Q:60, 90mA Idc, 12Ω Rdc, SBC

€ 4,22

€ 0,422 tk (pakis 10) (ilma käibemaksuta)

€ 5,23

€ 0,523 tk (pakis 10) (koos käibemaksuga)

EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, Q:60, 90mA Idc, 12Ω Rdc, SBC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Inductance

470 μH

Maximum dc Current

90mA

Mounting Type

Axial

Maximum DC Resistance

12Ω

Tolerance

±5%

Diameter

3mm

Length

6.8mm

Dimensions

3 (Dia.) x 6.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.3MHz

Lead Pitch

10mm

Series

SBC

Lead Diameter

0.6mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Terminal Type

Axial Leaded

Minimum Quality Factor

60

Toote üksikasjad

Epcos B82141A Series SBC RF Chokes

Epcos SBC Series BE82141A RF inductors are ideal for use in RF blocking and filtering, electronic household appliances, automotive and entertainment electronics. They can also be used for decoupling and interference suppression. SBC choke inductors consist of a mini ferrite drum core with an enamel copper wire winding and a flame retardant lacquer coating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more