EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±10% Wire-Wound 1.27A Idc Q:10

RS Stock No.: 706-2862Brand: EPCOSManufacturers Part No.: B82422H1102K000Distrelec Article No.: 30203889
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

1 μH

Maximum dc Current

1.27A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±10%

Maximum DC Resistance

90mΩ

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

150MHz

Minimum Quality Factor

10

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Hungary

Product details

Epcos 1210 B82422H SIMID Series Wire Wound Inductors

From Epcos, the SIMID Series Wire Wound Inductors features is capable of handling very high currents. With a flame retardant encapsulation, the SIMID series of wire wound inductors have a high temperature range, and are well suited to DC/DC converters and switch mode power supplies.

Features and Benefits:
• Laser welded winding
• Ferrite drum core
• Suitable for reflow soldering acc. JEDEC J STD 020C
• Qualified to AEC-Q200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 3.18

€ 0.318 Each (In a Pack of 10) (Exc. Vat)

€ 3.94

€ 0.394 Each (In a Pack of 10) (inc. VAT)

EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±10% Wire-Wound 1.27A Idc Q:10
Select packaging type

€ 3.18

€ 0.318 Each (In a Pack of 10) (Exc. Vat)

€ 3.94

€ 0.394 Each (In a Pack of 10) (inc. VAT)

EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±10% Wire-Wound 1.27A Idc Q:10

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 90€ 0.318€ 3.18
100 - 490€ 0.241€ 2.41
500 - 990€ 0.21€ 2.10
1000 - 2490€ 0.178€ 1.78
2500+€ 0.13€ 1.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Epcos

Inductance

1 μH

Maximum dc Current

1.27A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±10%

Maximum DC Resistance

90mΩ

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

150MHz

Minimum Quality Factor

10

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Hungary

Product details

Epcos 1210 B82422H SIMID Series Wire Wound Inductors

From Epcos, the SIMID Series Wire Wound Inductors features is capable of handling very high currents. With a flame retardant encapsulation, the SIMID series of wire wound inductors have a high temperature range, and are well suited to DC/DC converters and switch mode power supplies.

Features and Benefits:
• Laser welded winding
• Ferrite drum core
• Suitable for reflow soldering acc. JEDEC J STD 020C
• Qualified to AEC-Q200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in