Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EpcosInductance
270 μH
Maximum dc Current
290mA
Package/Case
2220 (5650M)
Length
5.6mm
Depth
5mm
Automotive Standard
AEC-Q200
Height
5mm
Dimensions
5.6 x 5 x 5mm
Shielded
No
Tolerance
±10%
Maximum DC Resistance
2.95Ω
Series
SIMID
Core Material
Ferrite
Maximum Self Resonant Frequency
3.5MHz
Moulded
Yes
Minimum Operating Temperature
-55°C
Minimum Quality Factor
20
Maximum Operating Temperature
+150°C
Inductor Construction
Wire-Wound
Päritoluriik
Hungary
€ 633,00
€ 0,422 tk (rullis 1500) (ilma käibemaksuta)
€ 784,92
€ 0,523 tk (rullis 1500) (koos käibemaksuga)
1500
€ 633,00
€ 0,422 tk (rullis 1500) (ilma käibemaksuta)
€ 784,92
€ 0,523 tk (rullis 1500) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1500
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EpcosInductance
270 μH
Maximum dc Current
290mA
Package/Case
2220 (5650M)
Length
5.6mm
Depth
5mm
Automotive Standard
AEC-Q200
Height
5mm
Dimensions
5.6 x 5 x 5mm
Shielded
No
Tolerance
±10%
Maximum DC Resistance
2.95Ω
Series
SIMID
Core Material
Ferrite
Maximum Self Resonant Frequency
3.5MHz
Moulded
Yes
Minimum Operating Temperature
-55°C
Minimum Quality Factor
20
Maximum Operating Temperature
+150°C
Inductor Construction
Wire-Wound
Päritoluriik
Hungary